SG7915K vs 5962-8874801XX feature comparison

SG7915K Microsemi Corporation

Buy Now Datasheet

5962-8874801XX Linfinity Microelectronics

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP LINFINITY MICROELECTRONICS
Part Package Code TO-39
Package Description , TO-204/-3 ,
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
JESD-609 Code e0
Line Regulation-Max 0.15%
Load Regulation-Max 0.15%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 15.6 V 15.45 V
Output Voltage1-Min 14.4 V 14.55 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code BFM BCY
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-PRF-38535
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5%
Base Number Matches 2 1

Compare SG7915K with alternatives

Compare 5962-8874801XX with alternatives