SG7915K vs SG7915K/883B feature comparison

SG7915K Microchip Technology Inc

Buy Now Datasheet

SG7915K/883B Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description , TO-204/-3 , TO-204/-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.3 V 2.3 V
Input Voltage Absolute-Max 40 V 40 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max 0.15% 0.15%
Load Regulation-Max 0.15% 0.15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.6 V 15.6 V
Output Voltage1-Min 14.4 V 14.4 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Equivalence Code TO-204/-3 TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 5%
Base Number Matches 3 3
Pbfree Code No
Part Package Code TO-39
Pin Count 2

Compare SG7915K with alternatives

Compare SG7915K/883B with alternatives