SG7912AT/DESC vs LM120MAH-12R1 feature comparison

SG7912AT/DESC Linfinity Microelectronics

Buy Now Datasheet

LM120MAH-12R1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINFINITY MICROELECTRONICS TT ELECTRONICS PLC
Package Description METAL CAN, TO-39, 3 PIN TO-39, 3 PIN
Reach Compliance Code unknown compliant
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e1
Line Regulation-Max 0.06%
Load Regulation-Max 0.04%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 12.3 V 12.12 V
Output Voltage1-Min 11.7 V 11.88 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code BCY TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3% 1%
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM120MAH-12R1 with alternatives