LM120MAH-12R1 vs IP79M12AHR1 feature comparison

LM120MAH-12R1 TT Electronics Resistors

Buy Now Datasheet

IP79M12AHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-39, 3 PIN TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1 e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 12.12 V 12.36 V
Output Voltage1-Min 11.88 V 11.64 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1% 3%
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V

Compare LM120MAH-12R1 with alternatives

Compare IP79M12AHR1 with alternatives