SG7905G/883B
vs
LM7905GR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TT ELECTRONICS PLC
Package Description
, SIP3,.1TB
TO-257, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2.3 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7.5 V
7 V
JESD-30 Code
R-CSFM-P3
R-PSFM-P3
Line Regulation-Max
0.05%
Load Regulation-Max
0.1%
0.1%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
5.2 V
5.2 V
Output Voltage1-Min
4.8 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
SFM
TO-257
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
6%
4%
Base Number Matches
3
2
Rohs Code
Yes
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare SG7905G/883B with alternatives
Compare LM7905GR1 with alternatives