LM7905GR1 vs NJM7905FA feature comparison

LM7905GR1 TT Electronics Resistors

Buy Now Datasheet

NJM7905FA New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC NEW JAPAN RADIO CO LTD
Package Description TO-257, 3 PIN TO-220, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSFM-P3 R-PSFM-T3
JESD-609 Code e1 e6
Load Regulation-Max 0.1% 0.08%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN BISMUTH
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 4%
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
Samacsys Manufacturer New Japan Radio
Adjustability FIXED
Dropout Voltage1-Nom 2.2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.05%
Number of Outputs 1
Package Equivalence Code SIP3,.1
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare LM7905GR1 with alternatives

Compare NJM7905FA with alternatives