SG7905AT/883B vs SG7915K/883B feature comparison

SG7905AT/883B Microsemi Corporation

Buy Now Datasheet

SG7915K/883B Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description , CAN3/4,.2 , TO-204/-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.3 V 2.3 V
Input Voltage Absolute-Max 35 V 40 V
Input Voltage-Max 25 V 30 V
Input Voltage-Min 7.5 V 17.5 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max 0.025% 0.15%
Load Regulation-Max 0.03% 0.15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 5.08 V 15.6 V
Output Voltage1-Min 4.95 V 14.4 V
Output Voltage1-Nom 5 V 15 V
Package Body Material METAL METAL
Package Code BCY BFM
Package Equivalence Code CAN3/4,.2 TO-204/-3
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3% 5%
Base Number Matches 1 1
Part Package Code TO-39
Pin Count 2

Compare SG7905AT/883B with alternatives

Compare SG7915K/883B with alternatives