Part Details for SG7905AT/883B by Microsemi Corporation
Overview of SG7905AT/883B by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for SG7905AT/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED NEGATIVE STANDARD REGULATOR, 5V, BIPOLAR, MBCY3 | 3 |
|
$66.6315 | Buy Now |
Part Details for SG7905AT/883B
SG7905AT/883B CAD Models
SG7905AT/883B Part Data Attributes
|
SG7905AT/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7905AT/883B
Microsemi Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.08 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for SG7905AT/883B
This table gives cross-reference parts and alternative options found for SG7905AT/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7905AT/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG7905AT-883B | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | SG7905AT/883B vs SG7905AT-883B |
M38510/11502BXX | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | SG7905AT/883B vs M38510/11502BXX |
M38510/11503BXA | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | SG7905AT/883B vs M38510/11503BXA |
LM120H-12/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Negative Single Output Standard Regulator | SG7905AT/883B vs LM120H-12/NOPB |
7704003XX | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, CQCC20, | SG7905AT/883B vs 7704003XX |
M38510/11502BXA | Unitrode Corp (RETIRED) | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | SG7905AT/883B vs M38510/11502BXA |
M38510/11501BXA | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | SG7905AT/883B vs M38510/11501BXA |
JM38510/11501BXA | Texas Instruments | Check for Price | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | SG7905AT/883B vs JM38510/11501BXA |
5962-3811503BXX | Unitrode Corp (RETIRED) | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | SG7905AT/883B vs 5962-3811503BXX |
SG7905AT/883B | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | SG7905AT/883B vs SG7905AT/883B |