SG75461Y
vs
M38510/12907BPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICON GENERAL INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
,
CERAMIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
STANDARD
Interface IC Type
AND GATE BASED PERIPHERAL DRIVER
AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Number of Functions
2
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
SINK
Output Peak Current Limit-Nom
0.4 A
0.5 A
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
76 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Turn-off Time
0.055 µs
Turn-on Time
0.04 µs
Base Number Matches
2
3
Built-in Protections
OVER CURRENT
Screening Level
MIL-STD-883
Compare SG75461Y with alternatives
Compare M38510/12907BPA with alternatives