SG73S2ELTDD201G vs TSR4GTG201V feature comparison

SG73S2ELTDD201G KOA Speer Electronics Inc

Buy Now Datasheet

TSR4GTG201V Tateyama Kagaku Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC TATEYAMA KAGAKU GROUP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, Paper, 10 Inch Tape
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare SG73S2ELTDD201G with alternatives

Compare TSR4GTG201V with alternatives