SG73S2BLTE10R0D
vs
SG73S2BLTED10R0D
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Base Number Matches |
1
|
1
|
Construction |
|
Chip
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.6 mm
|
Package Length |
|
3.2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.6 mm
|
Packing Method |
|
TR, Punched Paper, 10 Inch
|
Rated Power Dissipation (P) |
|
0.33 W
|
Resistance |
|
10 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
1206
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
200 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance |
|
0.5%
|
Working Voltage |
|
200 V
|
|
|
|
Compare SG73S2BLTE10R0D with alternatives
Compare SG73S2BLTED10R0D with alternatives