Part Details for SG73S2BLTED10R0D by KOA Speer Electronics Inc
Overview of SG73S2BLTED10R0D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2BLTED10R0D
SG73S2BLTED10R0D CAD Models
SG73S2BLTED10R0D Part Data Attributes
|
SG73S2BLTED10R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2BLTED10R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2BLTED10R0D
This table gives cross-reference parts and alternative options found for SG73S2BLTED10R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2BLTED10R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BLTE10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73S2BLTED10R0D vs SG73S2BLTE10R0D |
SG73P2BLTDD10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BLTED10R0D vs SG73P2BLTDD10R0D |
RC1206DR-0710RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SG73S2BLTED10R0D vs RC1206DR-0710RP |
AA1206DR-1310RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SG73S2BLTED10R0D vs AA1206DR-1310RL |
SG73P2BLTED10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BLTED10R0D vs SG73P2BLTED10R0D |
SG73S2BLTDD10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BLTED10R0D vs SG73S2BLTDD10R0D |
SG73P2BLBK10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BLTED10R0D vs SG73P2BLBK10R0D |
SG73P2BTBK10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BLTED10R0D vs SG73P2BTBK10R0D |
SG73S2BTTED10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2BLTED10R0D vs SG73S2BTTED10R0D |
SG73P2BLTE10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73S2BLTED10R0D vs SG73P2BLTE10R0D |