SG73P2ELTDD393J vs RMC1/4-393JTE feature comparison

SG73P2ELTDD393J KOA Speer Electronics Inc

Buy Now Datasheet

RMC1/4-393JTE Kamaya Inc

Buy Now Datasheet
No Yes
Obsolete Active
KOA SPEER ELECTRONICS INC KAMAYA ELECTRIC CO LTD
not_compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
2.6 mm 2.5 mm
TR, Paper, 10 Inch TR, EMBOSSED, 7 INCH
0.5 W 0.5 W
39000 Ω 39000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
5% 5%
200 V 200 V
1 1
Yes
SMT, 1210
8533.21.00.30
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare SG73P2ELTDD393J with alternatives

Compare RMC1/4-393JTE with alternatives