Part Details for RMC1/4-393JTE by Kamaya Inc
Overview of RMC1/4-393JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-393JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-393JTETR-ND
|
DigiKey | RES 39K OHM 5% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4-393JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 39K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4-393JTE
RMC1/4-393JTE CAD Models
RMC1/4-393JTE Part Data Attributes
|
RMC1/4-393JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-393JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-393JTE
This table gives cross-reference parts and alternative options found for RMC1/4-393JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-393JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELTD393J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-393JTE vs SG73S2ELTD393J |
RM13JTN393 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/4-393JTE vs RM13JTN393 |
RK73B2ERTBK393J | RES,SMT,THICK FILM,39K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RMC1/4-393JTE vs RK73B2ERTBK393J |
RK73B2ELTE393J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-393JTE vs RK73B2ELTE393J |
RK73B2ERTTE393J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-393JTE vs RK73B2ERTTE393J |
SCR35-393JB | Fixed Resistor, 0.5W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RMC1/4-393JTE vs SCR35-393JB |
ERJT14J393U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/4-393JTE vs ERJT14J393U |
RK73B2ETTED393J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/4-393JTE vs RK73B2ETTED393J |
ERJ14YJ393U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/4-393JTE vs ERJ14YJ393U |
RK73B2ELTDD393J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-393JTE vs RK73B2ELTDD393J |