SG73P2BLBK1R00F vs CR-06FHF feature comparison

SG73P2BLBK1R00F KOA Corporation

Buy Now Datasheet

CR-06FHF

Part not found

Search for CR-06FHF
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 1206
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.33 W
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare SG73P2BLBK1R00F with alternatives