SG7050VEN156.250000M-DJHA0
vs
SG3225VEN156.250000M-DJGA3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Package Description
SMD, 6 PIN
SMD, 6 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
0.3 ns
0.3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
DILCC6,.2
LCC6,.1X.12,65/49
Physical Dimension
7.0mm x 5.0mm x 1.5mm
3.2mm x 2.5mm x 1.05mm
Rise Time-Max
0.3 ns
0.3 ns
Supply Current-Max
25 mA
25 mA
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
GOLD
Base Number Matches
1
1
Compare SG7050VEN156.250000M-DJHA0 with alternatives
Compare SG3225VEN156.250000M-DJGA3 with alternatives