SG3225VEN156.250000M-DJGA3
vs
GXO-L72J/B156.250MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
GOLLEDGE ELECTRONICS LTD
Package Description
SMD, 6 PIN
ROHS COMPLIANT, CERAMIC PACKAGE-6
Reach Compliance Code
unknown
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.3 ns
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
LCC6,.1X.12,65/49
DILCC6,.2
Physical Dimension
3.2mm x 2.5mm x 1.05mm
7.2mm x 5.2mm x 1.8mm
Rise Time-Max
0.3 ns
1 ns
Supply Current-Max
25 mA
70 mA
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD
Gold (Au)
Base Number Matches
1
1
Operating Frequency-Max
200 MHz
Operating Frequency-Min
80 MHz
Package Body Material
CERAMIC
Qualification Status
Not Qualified
Compare SG3225VEN156.250000M-DJGA3 with alternatives
Compare GXO-L72J/B156.250MHZ with alternatives