SG3526BDW
vs
SG2526BDWT/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOP, SOP18,.4
SOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
35 V
Input Voltage-Min
8 V
8 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
JESD-609 Code
e3
e3
Length
11.55 mm
11.55 mm
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.2 A
0.2 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP18,.4
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
500 kHz
500 kHz
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
7.5 mm
Base Number Matches
3
2
Control Mode
VOLTAGE-MODE
Qualification Status
Not Qualified
Compare SG3526BDW with alternatives
Compare SG2526BDWT/R with alternatives