SG3225EEN25.000000M-CDGA3 vs SIT9386AE-1B2-33E25.000000G feature comparison

SG3225EEN25.000000M-CDGA3 Seiko Epson Corporation

Buy Now Datasheet

SIT9386AE-1B2-33E25.000000G SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEIKO EPSON CORP SITIME CORP
Package Description SMD, 6 PIN QFN, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC4,.09X.12,69/53
Physical Dimension 3.2mm x 2.5mm x 1.0mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.35 ns
Supply Current-Max 60 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Factory Lead Time 12 Weeks

Compare SG3225EEN25.000000M-CDGA3 with alternatives

Compare SIT9386AE-1B2-33E25.000000G with alternatives