Part Details for SIT9386AE-1B2-33E25.000000G by SiTime Corporation
Overview of SIT9386AE-1B2-33E25.000000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 | |
SIT9386AE-1B2-33E25.000000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO | |
SiT9386AE-2B2-33E25.000000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO |
Price & Stock for SIT9386AE-1B2-33E25.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9386AE-1B2-33E2
|
Avnet Americas | Crystal Oscillator 25MHz 3.3V 6-Pin SMD - Tape and Reel (Alt: SIT9386AE-1B2-33E2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9386AE-1B2-33E25.000000G
|
Avnet Silica | Crystal Oscillator 25MHz 3.3V 6-Pin SMD (Alt: SIT9386AE-1B2-33E25.000000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT9386AE-1B2-33E25.000000G
SIT9386AE-1B2-33E25.000000G CAD Models
SIT9386AE-1B2-33E25.000000G Part Data Attributes
|
SIT9386AE-1B2-33E25.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9386AE-1B2-33E25.000000G
SiTime Corporation
LVPECL Output Clock Oscillator, 25MHz Nom, QFN, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9386AE-1B2-33E25.000000G
This table gives cross-reference parts and alternative options found for SIT9386AE-1B2-33E25.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9386AE-1B2-33E25.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3225EEN25.000000M-CDGA3 | LVPECL Output Clock Oscillator, 25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SIT9386AE-1B2-33E25.000000G vs SG3225EEN25.000000M-CDGA3 |
P414-25.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SIT9386AE-1B2-33E25.000000G vs P414-25.00M |
590AB25M0000DGR | LVPECL Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | SIT9386AE-1B2-33E25.000000G vs 590AB25M0000DGR |
EMCL23J2H-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9386AE-1B2-33E25.000000G vs EMCL23J2H-25.000MTR |
591AB25M0000DGR | LVPECL Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | SIT9386AE-1B2-33E25.000000G vs 591AB25M0000DGR |
EMCL23E2J-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9386AE-1B2-33E25.000000G vs EMCL23E2J-25.000MTR |
P213-25.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SIT9386AE-1B2-33E25.000000G vs P213-25.00M |
P413-25.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SIT9386AE-1B2-33E25.000000G vs P413-25.00M |
EMCL23N2J-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9386AE-1B2-33E25.000000G vs EMCL23N2J-25.000M |
P113-25.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SIT9386AE-1B2-33E25.000000G vs P113-25.00M |