SG304D0685KEN
vs
AREM68506KOPNZZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVX CORP
AEROVOX CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.60
8532.25.00.80
Additional Feature
STANDARD: CECC30000
Capacitance
6.8 µF
6.8 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
AMMO PACK
TR
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
40 V
40 V
Rated (DC) Voltage (URdc)
63 V
63 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare SG304D0685KEN with alternatives
Compare AREM68506KOPNZZ with alternatives