SG2524P013TR vs UC1524L/883BC feature comparison

SG2524P013TR STMicroelectronics

Buy Now Datasheet

UC1524L/883BC Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS UNITRODE CORP
Part Package Code SOIC
Package Description SOP, QCCN, LCC20,.35SQ
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
JESD-30 Code R-PDSO-G16 S-XQCC-N20
Length 9.9 mm
Number of Functions 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Current-Max 0.1 A 0.05 A
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 300 kHz
Temperature Grade OTHER MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LCC20,.35SQ
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare SG2524P013TR with alternatives

Compare UC1524L/883BC with alternatives