SG201Y
vs
SG2118AM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINFINITY MICROELECTRONICS
LINFINITY MICROELECTRONICS
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
1.5 µA
0.002 µA
Frequency Compensation
NO
YES
Input Offset Voltage-Max
7500 µV
1000 µV
JESD-30 Code
R-XDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.2 V/us
0.1 V/us
Supply Current-Max
3 mA
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
15000
40000
Base Number Matches
1
1
Supply Voltage Limit-Max
20 V
Unity Gain BW-Nom
300
Compare SG201Y with alternatives
Compare SG2118AM with alternatives