Part Details for SG2118AM by Linfinity Microelectronics
Overview of SG2118AM by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2118AM
SG2118AM CAD Models
SG2118AM Part Data Attributes
|
SG2118AM
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG2118AM
Linfinity Microelectronics
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 40000 |
Alternate Parts for SG2118AM
This table gives cross-reference parts and alternative options found for SG2118AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2118AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA0101E | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 | SG2118AM vs CA0101E |
LM118J | STMicroelectronics | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERDIP-8 | SG2118AM vs LM118J |
SG101Y | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | SG2118AM vs SG101Y |
TLE2161MJG | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 5.6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | SG2118AM vs TLE2161MJG |
LM118J | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 | SG2118AM vs LM118J |
SG108Y/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | SG2118AM vs SG108Y/883C |
SG2118Y | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | SG2118AM vs SG2118Y |
HA3-2607-5 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, BIPolar, PDIP8 | SG2118AM vs HA3-2607-5 |
LM118J-8/883B | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | SG2118AM vs LM118J-8/883B |
SG101Y/883B | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | SG2118AM vs SG101Y/883B |