SG1842F/DESC-TR vs SG3844DM-TR feature comparison

SG1842F/DESC-TR Microsemi Corporation

Buy Now Datasheet

SG3844DM-TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DFP SOIC
Package Description DFP, FL10,.3 SOP, SOP8,.25
Pin Count 10 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 25 V
Input Voltage-Min 12 V 11.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-CDFP-F10 R-PDSO-G8
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL10,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 1.7 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.22 mm 3.875 mm
Base Number Matches 2 2
Length 4.915 mm
Moisture Sensitivity Level 1

Compare SG1842F/DESC-TR with alternatives

Compare SG3844DM-TR with alternatives