SG1842F/DESC-TR
vs
SG1844F-TR/DESC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DFP
Package Description
DFP, FL10,.3
DFP,
Pin Count
10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
25 V
Input Voltage-Min
12 V
11 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-CDFP-F10
R-GDFP-F10
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL10,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.7 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.22 mm
Base Number Matches
2
2
Compare SG1842F/DESC-TR with alternatives
Compare SG1844F-TR/DESC with alternatives