SG1524BJ-DESC-TR vs SG2524BN-TR feature comparison

SG1524BJ-DESC-TR Microchip Technology Inc

Buy Now Datasheet

SG2524BN-TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
JESD-609 Code e3 e3
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 2 1
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7 V
Input Voltage-Nom 20 V
JESD-30 Code R-PDIP-T16
Length 19.555 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 5.08 mm
Surface Mount NO
Switcher Configuration PUSH-PULL
Switching Frequency-Max 600 kHz
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare SG1524BJ-DESC-TR with alternatives

Compare SG2524BN-TR with alternatives