Part Details for SG1524BJ-DESC-TR by Microchip Technology Inc
Overview of SG1524BJ-DESC-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1524BJ-DESC-TR
SG1524BJ-DESC-TR CAD Models
SG1524BJ-DESC-TR Part Data Attributes
|
SG1524BJ-DESC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1524BJ-DESC-TR
Microchip Technology Inc
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SG1524BJ-DESC-TR
This table gives cross-reference parts and alternative options found for SG1524BJ-DESC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1524BJ-DESC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8764501EC | Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | SG1524BJ-DESC-TR vs 5962-8764501EC |
SG3524BN-TR | Switching Controller | Microsemi Corporation | SG1524BJ-DESC-TR vs SG3524BN-TR |
SG1524BJ-883B | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | SG1524BJ-DESC-TR vs SG1524BJ-883B |
SG1524BJ-TR | Switching Controller | Microchip Technology Inc | SG1524BJ-DESC-TR vs SG1524BJ-TR |
5962-8764501EX | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG1524BJ-DESC-TR vs 5962-8764501EX |
5962-8764501EX | Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | SG1524BJ-DESC-TR vs 5962-8764501EX |
5962-8764501EA | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | SG1524BJ-DESC-TR vs 5962-8764501EA |
5962-8764501EX | Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | SG1524BJ-DESC-TR vs 5962-8764501EX |
SG1524BJ-883B-TR | Switching Controller | Microchip Technology Inc | SG1524BJ-DESC-TR vs SG1524BJ-883B-TR |
5962-8764501EA | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG1524BJ-DESC-TR vs 5962-8764501EA |