SG140-18R/883B vs 78D18L-TN3-T feature comparison

SG140-18R/883B Microsemi Corporation

Buy Now Datasheet

78D18L-TN3-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON GENERAL INC UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-66 TO-252
Package Description , LEAD FREE, TO-252, 3/2 PIN
Pin Count 2 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 33 V 33 V
Input Voltage-Min 21.5 V 21 V
JESD-30 Code O-MBFM-P2 R-PSSO-G2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -20 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 18.7 V 18.9 V
Output Voltage1-Min 17.3 V 17.1 V
Output Voltage1-Nom 18 V 18 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BFM TO-252
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 3.9% 5%
Base Number Matches 2 1
Rohs Code Yes
Length 6.6 mm
Package Equivalence Code SMSIP3H,.38,90TB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.38 mm
Terminal Pitch 2.28 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.7 mm

Compare SG140-18R/883B with alternatives

Compare 78D18L-TN3-T with alternatives