SG140-18R/883B vs UA7818KC feature comparison

SG140-18R/883B Linfinity Microelectronics

Buy Now Datasheet

UA7818KC Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Package Description , TO-213/-66 METAL, TO-3, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 3.9 V
Input Voltage Absolute-Max 35 V 35 V
JESD-609 Code e0 e0
Line Regulation-Max 0.18% 0.36%
Load Regulation-Max 0.18% 0.36%
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Nom 18 V 18 V
Package Body Material METAL METAL
Package Equivalence Code TO-213/-66 TO-204/-3
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 1
Part Package Code TO-204AA
Pin Count 2
Input Voltage-Max 33 V
Input Voltage-Min 21 V
JESD-30 Code O-MBFM-P2
Number of Functions 1
Output Voltage1-Max 18.9 V
Output Voltage1-Min 17.1 V
Package Code BFM
Package Shape ROUND
Package Style FLANGE MOUNT
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare UA7818KC with alternatives