SG120-12K/883B vs IP7912AK-BSS2 feature comparison

SG120-12K/883B Microsemi Corporation

Buy Now Datasheet

IP7912AK-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP SEMELAB LTD
Part Package Code TO-204AA TO-204AA
Package Description , TO-204/-3 TO-3,
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 32 V
Input Voltage-Min 14 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Line Regulation-Max 0.01%
Load Regulation-Max 0.08%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 12.5 V 12.12 V
Output Voltage1-Min 11.5 V 11.88 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code BFM TO-3
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 1%
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SG120-12K/883B with alternatives

Compare IP7912AK-BSS2 with alternatives