IP7912AK-BSS2 vs IP1R19AK-12-BSS2 feature comparison

IP7912AK-BSS2 TT Electronics Resistors

Buy Now Datasheet

IP1R19AK-12-BSS2 TT Electronics Resistors

Buy Now Datasheet
No No
Active Active
TT ELECTRONICS PLC TT ELECTRONICS PLC
TO-3, TO-3,
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
O-MBFM-P2 O-MBFM-P2
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
12.12 V 12.12 V
11.88 V 11.88 V
12 V 12 V
METAL METAL
TO-3 TO-3
ROUND ROUND
FLANGE MOUNT FLANGE MOUNT
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
NO NO
PIN/PEG PIN/PEG
BOTTOM BOTTOM
NOT SPECIFIED NOT SPECIFIED
1% 1%
2 2
5 A

Compare IP7912AK-BSS2 with alternatives

Compare IP1R19AK-12-BSS2 with alternatives