SG-636PCE20.0000MC0:ROHS
vs
SM99321B5E@20.000000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
MONITOR PRODUCTS COMPANY INC
Package Description
ROHS COMPLIANT, J-LEADED, MINI SMD, 4 PIN
Reach Compliance Code
not_compliant
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
5 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
30 pF
30 pF
Physical Dimension
10.5mm x 5.0mm x 2.7mm
7mm x 5mm x 1.6mm
Rise Time-Max
5 ns
10 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare SG-636PCE20.0000MC0:ROHS with alternatives
Compare SM99321B5E@20.000000MHZ with alternatives