SG-636PCE20.0000MC0:ROHS vs SM99221B2E@20.000000MHZ feature comparison

SG-636PCE20.0000MC0:ROHS Epson Electronics America Inc

Buy Now Datasheet

SM99221B2E@20.000000MHZ MMD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP MONITOR PRODUCTS COMPANY INC
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 5 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 10.5mm x 5.0mm x 2.7mm 7mm x 5mm x 1.6mm
Rise Time-Max 5 ns 10 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1

Compare SG-636PCE20.0000MC0:ROHS with alternatives

Compare SM99221B2E@20.000000MHZ with alternatives