SFSST-10-30-G-35.00-S vs 1638630000 feature comparison

SFSST-10-30-G-35.00-S Samtec Inc

Buy Now Datasheet

1638630000

Part not found

Search for 1638630000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 10
Base Number Matches 1

Compare SFSST-10-30-G-35.00-S with alternatives