SFSST-10-30-G-35.00-S vs A1-10-D-BSE-127 feature comparison

SFSST-10-30-G-35.00-S Samtec Inc

Buy Now Datasheet

A1-10-D-BSE-127 Antelec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ANTELEC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) TIN
Contact Finish Termination GOLD FLASH OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Package Description ROHS COMPLIANT
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm
UL Flammability Code 94V-0

Compare SFSST-10-30-G-35.00-S with alternatives

Compare A1-10-D-BSE-127 with alternatives