SFSS-21-28-G-06.00-S vs ACC24DPUN feature comparison

SFSS-21-28-G-06.00-S Samtec Inc

Buy Now Datasheet

ACC24DPUN Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.4 inch
Body Depth 0.44 inch 0.785 inch
Body Length 1.071 inch 3.235 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Operating Temperature-Max 80 °C 150 °C
Operating Temperature-Min -10 °C -65 °C
Plating Thickness 10u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.9 A 3 A
Reference Standard UL
Termination Type CRIMP SOLDER
Total Number of Contacts 21 48
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Base Number Matches 2 1
Durability 500 Cycles
JESD-609 Code e3
Mating Contact Row Spacing 0.1 inch
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Terminal Length 0.25 inch

Compare SFSS-21-28-G-06.00-S with alternatives

Compare ACC24DPUN with alternatives