Part Details for ACC24DPUN by Sullins Connector Solutions
Overview of ACC24DPUN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACC24DPUN
ACC24DPUN CAD Models
ACC24DPUN Part Data Attributes
|
ACC24DPUN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACC24DPUN
Sullins Connector Solutions
Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.785 inch | |
Body Length | 3.235 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for ACC24DPUN
This table gives cross-reference parts and alternative options found for ACC24DPUN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACC24DPUN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53259-1311 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.138 inch Pitch, Press Fit Terminal, Locking, Receptacle | Molex | ACC24DPUN vs 53259-1311 |
ACC24DPGI | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | ACC24DPUN vs ACC24DPGI |
ACC24DPUH | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .138-.163 | Sullins Connector Solutions | ACC24DPUN vs ACC24DPUH |
ACC24DPEI | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | ACC24DPUN vs ACC24DPEI |
ACC24DPES | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137 | Sullins Connector Solutions | ACC24DPUN vs ACC24DPES |
ACC24DPEH | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .138-.163 | Sullins Connector Solutions | ACC24DPUN vs ACC24DPEH |
ACC24DPUI | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | ACC24DPUN vs ACC24DPUI |
ACC24DPGH | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .138-.163 | Sullins Connector Solutions | ACC24DPUN vs ACC24DPGH |
ACC24DPEN | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC24DPUN vs ACC24DPEN |
ACC24DPUS | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137 | Sullins Connector Solutions | ACC24DPUN vs ACC24DPUS |