SFSD-15-28C-H-19.69-S
vs
S2SD-15-24C-L-90.00-SR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8544.42
Additional Feature
POLARIZED
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Termination Type
CRIMP
CRIMP
Total Number of Contacts
30
30
UL Flammability Code
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare SFSD-15-28C-H-19.69-S with alternatives
Compare S2SD-15-24C-L-90.00-SR with alternatives