S2SD-15-24C-L-90.00-SR vs 842-812-3042-618H feature comparison

S2SD-15-24C-L-90.00-SR Samtec Inc

Buy Now Datasheet

842-812-3042-618H Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15)
Contact Finish Termination NOT APPLICABLE BRIGHT PURE TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Termination Type CRIMP IDC
Total Number of Contacts 30 30
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
JESD-609 Code e3

Compare S2SD-15-24C-L-90.00-SR with alternatives

Compare 842-812-3042-618H with alternatives