SFS37S35-15H400E vs SFS37S35-10H400E feature comparison

SFS37S35-15H400E Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFS37S35-10H400E Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature CAPACITANCE MINIMUM VALUE IS 15 MICRO FARAD, RATED AC VOLTAGE (V): 370 CAPACITANCE MINIMUM VALUE IS 10 MICRO FARAD, RATED AC VOLTAGE (V): 370
Capacitance 35 µF 35 µF
Capacitance-Max 35000000 pF 35000000 pF
Capacitance-Min 15000000 pF 10000000 pF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 53.848 mm 53.848 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 101.6 mm 101.6 mm
Manufacturer Series SF SF
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 6% 6%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 6% 6%
Rated (AC) Voltage (URac) 370 V 370 V
Series SF-DUALS SF-DUALS
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare SFS37S35-15H400E with alternatives

Compare SFS37S35-10H400E with alternatives