Part Details for SFS37S35-15H400E by Cornell Dubilier Electronics Inc
Overview of SFS37S35-15H400E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for SFS37S35-15H400E
SFS37S35-15H400E CAD Models
SFS37S35-15H400E Part Data Attributes
|
SFS37S35-15H400E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFS37S35-15H400E
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | CAPACITANCE MINIMUM VALUE IS 15 MICRO FARAD, RATED AC VOLTAGE (V): 370 | |
Capacitance | 35 µF | |
Capacitance-Max | 35000000 pF | |
Capacitance-Min | 15000000 pF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 53.848 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 101.6 mm | |
Manufacturer Series | SF | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 6% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 6% | |
Rated (AC) Voltage (URac) | 370 V | |
Series | SF-DUALS | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFS37S35-15H400E
This table gives cross-reference parts and alternative options found for SFS37S35-15H400E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS37S35-15H400E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFS37S35-7.5H400Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS37S35-15H400E vs SFS37S35-7.5H400Z |
SFS37T35-15H400E-F | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 35uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S35-15H400E vs SFS37T35-15H400E-F |
SFS37A35-15H400E-F | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 35uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S35-15H400E vs SFS37A35-15H400E-F |
SFS37S35-5H400E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFS37S35-15H400E vs SFS37S35-5H400E |
SFS37T35-7.5H400E | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 35uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37S35-15H400E vs SFS37T35-7.5H400E |
SFS37S35-7.5H400E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFS37S35-15H400E vs SFS37S35-7.5H400E |
SFS37A35-7.5H400E | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 35uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37S35-15H400E vs SFS37A35-7.5H400E |
SFS37A35-15H400E | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 35uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37S35-15H400E vs SFS37A35-15H400E |
SFS37A35-10H400E-F | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 35uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S35-15H400E vs SFS37A35-10H400E-F |
SFS37A35-5H400E | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 35uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37S35-15H400E vs SFS37A35-5H400E |