SFR157
vs
GDGS56M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JINAN GUDE ELECTRONIC DEVICE CO LTD
GOOD-ARK ELECTRONICS CO LTD
Package Description
O-PALF-W2
DIE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.40
Additional Feature
HIGH RELIABILITY
HIGH RELIABILTY
Application
FAST SOFT RECOVERY
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
S-XXUC-N
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
5 µA
1 µA
Reverse Recovery Time-Max
0.35 µs
Surface Mount
NO
YES
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UNSPECIFIED
Base Number Matches
8
1
Compare SFR157 with alternatives
Compare GDGS56M with alternatives