GDGS56M
vs
BYG21M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
DIE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
Additional Feature
HIGH RELIABILTY
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.5 V
JESD-30 Code
S-XXUC-N
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
1 µA
5 µA
Surface Mount
YES
YES
Terminal Form
NO LEAD
C BEND
Terminal Position
UNSPECIFIED
DUAL
Base Number Matches
1
3
Breakdown Voltage-Min
1000 V
Number of Terminals
2
Reference Standard
MIL-STD-202
Reverse Recovery Time-Max
0.12 µs
Reverse Test Voltage
1000 V
Compare GDGS56M with alternatives