SFR107 vs CPD69-1N4007-CM feature comparison

SFR107 Way-Tech Enterprise Co Ltd

Buy Now Datasheet

CPD69-1N4007-CM Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WAY-TECH ENTERPRISE CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 1
Package Description S-XUUC-N1
HTS Code 8541.10.00.40
Date Of Intro 2017-09-11
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code S-XUUC-N1
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Reverse Current-Max 5 µA
Reverse Test Voltage 1000 V
Terminal Form NO LEAD
Terminal Position UPPER

Compare SFR107 with alternatives

Compare CPD69-1N4007-CM with alternatives