Part Details for CPD69-1N4007-CM by Central Semiconductor Corp
Overview of CPD69-1N4007-CM by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPD69-1N4007-CM
CPD69-1N4007-CM CAD Models
CPD69-1N4007-CM Part Data Attributes
|
CPD69-1N4007-CM
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPD69-1N4007-CM
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Date Of Intro | 2017-09-11 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CPD69-1N4007-CM
This table gives cross-reference parts and alternative options found for CPD69-1N4007-CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPD69-1N4007-CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD69-1N4007-WN | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | CPD69-1N4007-CM vs CPD69-1N4007-WN |
CPD69-1N4007TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CPD69-1N4007-CM vs CPD69-1N4007TIN/LEAD |
CPD69-H1N4007 | Rectifier Diode, | Central Semiconductor Corp | CPD69-1N4007-CM vs CPD69-H1N4007 |
SM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | CPD69-1N4007-CM vs SM4007 |