SFMC-131-T1-F-D vs 307-162-320 feature comparison

SFMC-131-T1-F-D Samtec Inc

Buy Now Datasheet

307-162-320 I/O Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC I/O INTERCONNECT
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (3)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SOLDER IDC
Total Number of Contacts 62 62
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare SFMC-131-T1-F-D with alternatives

Compare 307-162-320 with alternatives