307-162-320 vs G827B6240 feature comparison

307-162-320 I/O Interconnect

Buy Now Datasheet

G827B6240 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer I/O INTERCONNECT AMPHENOL CORP
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 62 62
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating TIN LEAD (100) OVER NICKEL
Contact Finish Termination TIN LEAD (100) OVER NICKEL
JESD-609 Code e0
Mounting Style RIGHT ANGLE
Terminal Pitch 2 mm

Compare 307-162-320 with alternatives

Compare G827B6240 with alternatives