SFM315-LPGE-D25-SP-BK vs 43-7406-153 feature comparison

SFM315-LPGE-D25-SP-BK Sullins Connector Solutions

Buy Now Datasheet

43-7406-153 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.121 inch
Body Depth 0.13 inch 0.462 inch
Body Length 1 inch 6.28 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Contact Row Spacing 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .099-.111
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 3
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED KEY
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 2.54 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 50 53
Base Number Matches 1 1
Additional Feature GUIDE POST
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 10000000000 Ω
PCB Contact Row Spacing 2.54 mm
Terminal Length 0.715 inch

Compare SFM315-LPGE-D25-SP-BK with alternatives

Compare 43-7406-153 with alternatives