43-7406-153
vs
1865202503
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
ACMELUX CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
GUIDE POST
TUBE PACKAGE
Body Depth
0.462 inch
0.094 inch
Body Length
6.28 inch
1.266 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
1000000000 Ω
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .099-.111
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
2
Number of Rows Loaded
3
2
Operating Temperature-Max
120 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.8448 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
Terminal Length
0.715 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
PRESS FIT
SURFACE MOUNT
Total Number of Contacts
53
50
Base Number Matches
1
1
Rohs Code
Yes
Body Breadth
0.12 inch
Insulator Material
POLYETHYLENE
Compare 43-7406-153 with alternatives
Compare 1865202503 with alternatives